Part Details for 15DCB10 by TE Connectivity
Overview of 15DCB10 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DCB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter RFI 15A 80VDC Terminal Block Bulkhead/Rack RoHS: Compliant |
2 In Stock |
|
$79.9800 | Buy Now |
DISTI #
51553561
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 80VDC Terminal Block Bulkhead/Rack Min Qty: 2 Package Multiple: 2 Date Code: 1401 | Americas - 2 |
|
$99.4776 | Buy Now |
DISTI #
000000000001147965
|
Sager | Power Line Filters 15A PHOENIX CONTACT BULKHEAD & RACK | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 15A 80VDC Terminal Block Bulkhead/Rack RoHS: Compliant |
2 In Stock |
|
$79.9800 | Buy Now |
Part Details for 15DCB10
15DCB10 CAD Models
15DCB10 Part Data Attributes
|
15DCB10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15DCB10
TE Connectivity
1 FUNCTIONS, 80V, 15A, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PHOENIX TERMINAL | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 37 mm | |
Insertion Loss-Max | 63 dB | |
Length | 128.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 15 A | |
Rated Voltage | 80 V | |
Width | 103.1 mm |
Alternate Parts for 15DCB10
This table gives cross-reference parts and alternative options found for 15DCB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15DCB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15DCB10 | 1 FUNCTIONS, 80V, 15A, DATA LINE FILTER | TE Connectivity / Corcom | 15DCB10 vs 15DCB10 |