Part Details for 15CU10S1 by TE Connectivity
Overview of 15CU10S1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15CU10S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5562
|
Newark | Power Entry Module, Male, 15A, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity 15CU10S1 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port RoHS: Compliant |
69 In Stock |
|
$7.3400 / $9.8900 | Buy Now |
DISTI #
51589144
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 15A Switch ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1401 | Americas - 69 |
|
$9.8410 / $12.8570 | Buy Now |
DISTI #
1-1609112-6
|
TTI | Power Line Filters POWER ENTRY SWITCHED Min Qty: 42 Package Multiple: 42 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003140386
|
Sager | AC Power Entry Modules 15A UNFILTERED 1.0MM SIDE SNAP | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port RoHS: Compliant |
69 In Stock |
|
$7.3400 / $9.8900 | Buy Now |
Part Details for 15CU10S1
15CU10S1 CAD Models
15CU10S1 Part Data Attributes
|
15CU10S1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15CU10S1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 |
Alternate Parts for 15CU10S1
This table gives cross-reference parts and alternative options found for 15CU10S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CU10S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1609114-1 | (2-1609114-1) 15CUFS1=F8302 | TE Connectivity | 15CU10S1 vs 2-1609114-1 |