Diodes
15CTQ045S
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3

Overview of 15CTQ045S by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 15CTQ045S by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15CTQ045S by Vishay Intertechnologies

15CTQ045S
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
SFM
Package Description
PLASTIC, TO-220, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
810 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 15CTQ045S
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3
    VS

Alternate Parts for 15CTQ045S

This table gives cross-reference parts and alternative options found for 15CTQ045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-15CTQ035STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035STRL-M3
VS-15CTQ035SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035SPBF
15CTQ045S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 15CTQ045S vs 15CTQ045S-T4
VS-15CTQ045STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ045STRL-M3
15CTQ035S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 15CTQ045S vs 15CTQ035S-T4
VS-15CTQ035S-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035S-M3
VS-15CTQ035STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035STRRPBF
15CTQ035S Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 15CTQ045S vs 15CTQ035S
15CTQ045STR Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon International Rectifier 15CTQ045S vs 15CTQ045STR
15CTQ035STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, SMD-220, 3 PIN Vishay Semiconductors 15CTQ045S vs 15CTQ035STRL
Part Number Description Manufacturer Compare
MBRB1545CT-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, GREEN, PLASTIC, D2PAK, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15CTQ045S vs MBRB1545CT-GT4
VS-15CTQ035STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035STRL-M3
15CTQ035S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 15CTQ045S vs 15CTQ035S-G
MBRB1545CT-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 15CTQ045S vs MBRB1545CT-T4
15CTQ035S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 15CTQ045S vs 15CTQ035S-T4
15CTQ035S Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 15CTQ045S vs 15CTQ035S
VS-15CTQ045STRR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ045STRR-M3
15CTQ045STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies 15CTQ045S vs 15CTQ045STRL
VS-15CTQ035STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035STRRPBF
VS-15CTQ035SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies 15CTQ045S vs VS-15CTQ035SPBF

Related Parts for 15CTQ045S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15CTQ045S by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15CTQ045S by Vishay Intertechnologies

  • Please alert me when 15CTQ045S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 15CTQ045S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15CTQ045S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 15CTQ045S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15CTQ045S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15CTQ045S by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: