Part Details for 15CTQ040-1PBF by International Rectifier
Overview of 15CTQ040-1PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 15CTQ040-1PBF
15CTQ040-1PBF CAD Models
15CTQ040-1PBF Part Data Attributes
|
15CTQ040-1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
15CTQ040-1PBF
International Rectifier
Rectifier Diode, Schottky, 7.5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
Non-rep Pk Forward Current-Max | 145 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |