Part Details for 15CLE-50E by Eaton Bussmann
Overview of 15CLE-50E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15CLE-50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7891
|
Newark | 15.5Kv, 50E, Cle Fuse |Eaton Bussmann 15CLE-50E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,886.0900 | Buy Now |
DISTI #
15CLE-50E-ND
|
DigiKey | FUSE CARTRIDGE 50A 15.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,162.0200 | Buy Now |
DISTI #
71338071
|
RS | 15.5kV, 50E, CLE Fuse | Bussmann by Eaton 15CLE-50E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3,033.9600 / $3,193.6400 | RFQ |
DISTI #
000000000005541571
|
Sager | Cartridge Fuses 15.5kV 50A Min Qty: 1 | 0 |
|
$2,424.7800 | Buy Now |