Part Details for 15CH-C-08 by Adam Technologies Inc
Overview of 15CH-C-08 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15CH-C-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-15CH-C-08
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.50MM RoHS: Compliant | 0 |
|
$0.0650 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0770 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.50mm RoHS: Compliant | 0 |
|
$0.0608 / $0.1105 | Buy Now |