Part Details for 15CH-B-08 by Adam Technologies Inc
Results Overview of 15CH-B-08 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15CH-B-08 Information
15CH-B-08 by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15CH-B-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-15CH-B-08-ND
|
DigiKey | CONN RCPT HSG 8POS 1.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
497 In Stock |
|
$0.0861 / $0.1500 | Buy Now |
DISTI #
737-15CH-B-08
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 8POS 1.50MM RoHS: Compliant | 0 |
|
$0.1190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1462 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 8Pos 1.50mm - Bag RoHS: Compliant | 0 |
|
$0.1113 / $0.1550 | Buy Now |