Part Details for 15CH-A-02 by Adam Technologies Inc
Overview of 15CH-A-02 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3036A | Analog Devices | LTC6812-1 Demoboard 15Ch Mon w | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for 15CH-A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-15CH-A-02-ND
|
DigiKey | CONN RCPT HSG 2POS 1.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9482 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
737-15CH-A-02
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 2POS 1.50MM RoHS: Compliant | 0 |
|
$0.0250 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0238 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 2Pos 1.50mm - Bag RoHS: Compliant | 0 |
|
$0.0192 / $0.0319 | Buy Now |