Datasheets
15C24-P60-I5-AD-Z11 by:

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE

Part Details for 15C24-P60-I5-AD-Z11 by Advanced Energy Industries Inc

Overview of 15C24-P60-I5-AD-Z11 by Advanced Energy Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 15C24-P60-I5-AD-Z11

Part # Distributor Description Stock Price Buy
DISTI # 633-15C24-P60-I5-AD-Z11-ND
DigiKey HPC-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,371.3100
$1,371.3100 Buy Now
DISTI # 15C24-P60-I5-AD-Z1
Avnet Americas Module DC-DC 1-OUT 0V to 15000V 4mA 60W PCB Mount - Bulk (Alt: 15C24-P60-I5-AD-Z1) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,245.4370
$1,245.4370 Buy Now
DISTI # 324-15C24P60I5ADZ11
Mouser Electronics Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Arc detection, PCB mouning standoffs 0
  • 1 $1,371.1700
$1,371.1700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,398.4200
  • 3 $1,361.1300
  • 5 $1,325.7800
$1,325.7800 / $1,398.4200 Buy Now

Part Details for 15C24-P60-I5-AD-Z11

15C24-P60-I5-AD-Z11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

15C24-P60-I5-AD-Z11 Part Data Attributes

15C24-P60-I5-AD-Z11 Advanced Energy Industries Inc
Buy Now Datasheet
Compare Parts:
15C24-P60-I5-AD-Z11 Advanced Energy Industries Inc DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED ENERGY INDUSTRIES INC
Package Description PACKAGE
Reach Compliance Code unknown
Samacsys Manufacturer Advanced Energy
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, IEC, UL
Input Voltage-Max 30 V
Input Voltage-Min 23 V
Input Voltage-Nom 24 V
JESD-30 Code R-XXMA-X
Length 203.2 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 65 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.004 A
Output Voltage-Max 15000 V
Output Voltage-Min
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 60 W
Trim/Adjustable Output YES
Width 114.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15C24-P60-I5-AD-Z11 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15C24-P60-I5-AD-Z11 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 15C24-P60-I5-AD-Z11 would you like to use for your alert(s)?
  • Please alert me when 15C24-P60-I5-AD-Z11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15C24-P60-I5-AD-Z11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15C24-P60-I5-AD-Z11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15C24-P60-I5-AD-Z11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15C24-P60-I5-AD-Z11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15C24-P60-I5-AD-Z11 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: