Part Details for 15C02CH-TL-E by onsemi
Overview of 15C02CH-TL-E by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15C02CH-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2293
|
Newark | Bip Npn 1A 15V/Reel |Onsemi 15C02CH-TL-E Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0900 | Buy Now |
DISTI #
99AC4790
|
Newark | Transistor, Npn, 15V, 1A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:15V, Transition Frequency Ft:400Mhz, Power Dissipation Pd:700Mw, Dc Collector Current:1A, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 15C02CH-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
15C02CH-TL-EOSCT-ND
|
DigiKey | TRANS NPN 15V 1A 3CPH Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
845 In Stock |
|
$0.1378 / $0.4800 | Buy Now |
DISTI #
15C02CH-TL-E
|
Avnet Americas | Trans GP BJT NPN 15V 1A 3-Pin CPH T/R - Tape and Reel (Alt: 15C02CH-TL-E) RoHS: Compliant Min Qty: 12196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17900 Partner Stock |
|
$0.0508 / $0.0607 | Buy Now |
DISTI #
70339206
|
RS | ON Semi 15C02CH-TL-E NPN Bipolar Transistor, 1 A, 15 V, 3-Pin CPH | ON Semiconductor 15C02CH-TL-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1250 | RFQ |
|
Bristol Electronics | 1432 |
|
RFQ | ||
|
Quest Components | 1145 |
|
$0.1374 / $0.4580 | Buy Now | |
|
Rochester Electronics | 15C02CH - NPN Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 108000 |
|
$0.0573 / $0.0674 | Buy Now |
|
Flip Electronics | Stock, ship today | 17900 |
|
$0.0410 | RFQ |
|
Wuhan P&S | Min Qty: 1 | 2870 |
|
$0.1000 / $0.1900 | Buy Now |
Part Details for 15C02CH-TL-E
15C02CH-TL-E CAD Models
15C02CH-TL-E Part Data Attributes:
|
15C02CH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
15C02CH-TL-E
onsemi
Bipolar Transistor, 15V, 1A, Low VCE(sat), NPN Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 15C02CH-TL-E
This table gives cross-reference parts and alternative options found for 15C02CH-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15C02CH-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15C02CH-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 15C02CH-TL-E vs 15C02CH-TL-E |
15C02CH | Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, CPH3, 3 PIN | SANYO Electric Co Ltd | 15C02CH-TL-E vs 15C02CH |