-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 15V, 0.6A, Low VCE(sat), NPN Single SSFP, SOT-623 / SSFP, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15C01SS-TL-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2292
|
Newark | Bip Npn 0.6A 15V/Reel |Onsemi 15C01SS-TL-E RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
15C01SS-TL-E
|
Avnet Americas | Trans GP BJT NPN 15V 0.6A 3-Pin SSFP T/R - Tape and Reel (Alt: 15C01SS-TL-E) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
72000 Partner Stock |
|
$0.1353 / $0.1485 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 120000 |
|
$0.1247 / $0.1467 | Buy Now |
|
Flip Electronics | Stock, ship today | 72000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15C01SS-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
15C01SS-TL-E
onsemi
Bipolar Transistor, 15V, 0.6A, Low VCE(sat), NPN Single SSFP, SOT-623 / SSFP, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-623 / SSFP | |
Pin Count | 3 | |
Manufacturer Package Code | 631AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |