Part Details for 15C01C-TB-E by onsemi
Overview of 15C01C-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15C01C-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3603
|
Newark | Bipolar Transistor |Onsemi 15C01C-TB-E Min Qty: 5960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
15C01C-TB-E
|
Avnet Americas | Trans GP BJT NPN 15V 0.7A 3-Pin CP T/R - Tape and Reel (Alt: 15C01C-TB-E) RoHS: Compliant Min Qty: 13514 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 120000 Partner Stock |
|
$0.0459 / $0.0548 | Buy Now |
|
Rochester Electronics | 15C01C - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 119900 |
|
$0.0521 / $0.0613 | Buy Now |
|
Flip Electronics | Stock, ship today | 120000 |
|
$0.0370 | RFQ |
Part Details for 15C01C-TB-E
15C01C-TB-E CAD Models
15C01C-TB-E Part Data Attributes
|
15C01C-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
15C01C-TB-E
onsemi
Bipolar Transistor, 15V, 0.7A, Low VCE(sat) NPN Single CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |