-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15BJ8-0CA
|
Avnet Americas | Diode TVS Single Bi-Directional 8V 1.5KW 2-Pin SMBF T/R - Tape and Reel (Alt: 15BJ8-0CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2355 / $0.2613 | Buy Now |
DISTI #
504-15BJ8-0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15BJ 8V BI RoHS: Compliant | 0 |
|
$0.2300 / $0.2660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
15BJ8-0CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS 15BJ 8V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15BJ8-0CA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15BJ8-0CA
Eaton Corporation
Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 15BJ8-0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15BJ8-0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ8.0CAHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ8-0CA vs SMCJ8.0CAHV6 |
SMCJ8.0CAV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ8-0CA vs SMCJ8.0CAV6 |
SMCJ8.0CAV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ8-0CA vs SMCJ8.0CAV7 |
SMCJ8.0CAV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ8-0CA vs SMCJ8.0CAV6G |
SMCJ8.0CAQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | 15BJ8-0CA vs SMCJ8.0CAQ-13-F |