There are no models available for this part yet.
Overview of 15BHCL-300E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
AD9695-1300EBZ | Analog Devices | Eval Bd for AD9695-1300 |
Price & Stock for 15BHCL-300E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC7835
|
Newark | 15.5 Kv 300E Hcl Bolt-On |Eaton Bussmann 15BHCL-300E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,459.1900 / $6,164.8000 | Buy Now | |
DISTI #
15BHCL-300E-ND
|
DigiKey | FUSE CARTRDGE 300A 15.5KVAC BOLT Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,709.2700 | Buy Now | |
DISTI #
000000000005541515
|
Sager | Cartridge Fuses 15.5kV 300A | 0 |
|
Buy Now |