Part Details for 15BG15 by Toshiba America Electronic Components
Overview of 15BG15 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 15BG15
15BG15 CAD Models
15BG15 Part Data Attributes
|
15BG15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
15BG15
Toshiba America Electronic Components
RECTIFIER DIODE,100V V(RRM),STR-M5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 127 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO |