Part Details for 15BCLS-230 by Eaton Bussmann
Results Overview of 15BCLS-230 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15BCLS-230 Information
15BCLS-230 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 15BCLS-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7833
|
Newark | 15.5Kv, 230A Bolt-On |Eaton Bussmann 15BCLS-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,604.6400 / $4,070.5400 | Buy Now |
DISTI #
15BCLS-230-ND
|
DigiKey | FUSE CARTRDGE 230A 15.5KVAC BOLT Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,913.6500 | Buy Now |
DISTI #
000000000005541513
|
Sager | Cartridge Fuses 15.5kV 230A | 0 |
|
Buy Now |