Part Details for 15B24H by JEDEC
Overview of 15B24H by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15B24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 25V 0.6A 750W RoHS: Compliant |
10 In Stock |
|
$58.7900 / $153.4600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 25V 0.6A 750W RoHS: Compliant |
10 In Stock |
|
$58.7900 / $153.4600 | Buy Now |