Part Details for 15AS17-BA by Honeywell Sensing and Control
Overview of 15AS17-BA by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15AS17-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T2812
|
Newark | Large Basics |Honeywell 15AS17-BA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 | Buy Now |
DISTI #
15AS17-BA-ND
|
DigiKey | SW BRACKET FOR BA-2RV241-A2 Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6578 | Buy Now |
DISTI #
785-15AS17-BA
|
Mouser Electronics | Basic / Snap Action Switches LARGE BASICS | 0 |
|
$16.8900 / $16.9000 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BA Series, Value Add Assembly, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, ENEC 20 A 250 Vac, Includes BA-2RV241-A2 Basic Switch with Special Mounting Bracket and Hardware, 63,5 mm [2.50 in] Straight Lever Actuator, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$15.3800 / $32.2100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BA Series, Value Add Assembly, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, ENEC 20 A 250 Vac, Includes BA-2RV241-A2 Basic Switch with Special Mounting Bracket and Hardware, 63,5 mm [2.50 in] Straight Lever Actuator, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$15.3800 / $32.2100 | Buy Now |