Part Details for 15A24-P30-I10-25PPM-M-1 by Advanced Energy Industries Inc
Overview of 15A24-P30-I10-25PPM-M-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 15A24-P30-I10-25PPM-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15A24-P30-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 2mA 30W PCB Mount - Bulk (Alt: 15A24-P30-I10-25PP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,019.4611 | Buy Now |
DISTI #
324-A24P30I1025PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 30W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield | 0 |
|
$1,232.8200 / $1,254.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,122.0900 / $1,206.5000 | Buy Now |