Part Details for 15A24-N30-I5-25PPM-M-E-1 by Advanced Energy Industries Inc
Overview of 15A24-N30-I5-25PPM-M-E-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A24-N30-I5-25PPM-M-E-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15A24-N30-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 2mA 30W Chassis Mount - Bulk (Alt: 15A24-N30-I5-25PPM) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,118.0080 | Buy Now |
DISTI #
324-15A24N30I525MME1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield, Eared mounting flange | 0 |
|
$1,318.7500 / $1,341.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,185.4800 / $1,272.7700 | Buy Now |