Part Details for 15A24-N30-25PPM-C-1 by Advanced Energy Industries Inc
Overview of 15A24-N30-25PPM-C-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A24-N30-25PPM-C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15A24-N30-25PPM-C-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 2mA 30W PCB Mount - Bulk (Alt: 15A24-N30-25PPM-C-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,103.8682 | Buy Now |
DISTI #
324-15A24N3025PPMC1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Aluminum Case | 0 |
|
$1,302.0600 / $1,324.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,170.4800 / $1,256.6600 | Buy Now |