There are no models available for this part yet.
Overview of 15A24-N15-I10-25PPM-E-1 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15A24-N15-I10-25PPM-E-1 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15A24-N15-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 1mA 15W Chassis Mount - Bulk (Alt: 15A24-N15-I10-25PP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$836.8224 | Buy Now | |
DISTI #
324-15A24N15I1025ME1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 15W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Eared mounting flange | 0 |
|
$987.0700 / $1,004.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$900.8400 / $952.6600 | Buy Now |