Part Details for 15A24-N15-25PPM-M-E-1 by Advanced Energy Industries Inc
Overview of 15A24-N15-25PPM-M-E-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 15A24-N15-25PPM-M-E-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15A24-N15-25PPM-M-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 1mA 15W Chassis Mount - Bulk (Alt: 15A24-N15-25PPM-M-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$881.7062 | Buy Now |
DISTI #
324-15A24N1525PPMME1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Mu Metal shield, Eared mounting flange | 0 |
|
$1,040.0200 / $1,058.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$949.1600 / $1,003.7600 | Buy Now |