There are no models available for this part yet.
Overview of 15A24-N15-25PPM-H-1 by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15A24-N15-25PPM-H-1 by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006316863
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Heatsink Min Qty: 1 | 0 |
|
$853.8600 / $927.0600 | Buy Now |