There are no models available for this part yet.
Overview of 15A12-N4-25PPM-C-1 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-15A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 15A12-N4-25PPM-C-1 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15A12-N4-25PPM-C-1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 0.26mA 4W PCB Mount - Bulk (Alt: 15A12-N4-25PPM-C-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$767.7582 | Buy Now | |
DISTI #
324-15A12N425PPMC1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Aluminum Case | 0 |
|
$905.6000 / $921.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$826.4900 / $874.0400 | Buy Now |