-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1641
|
Newark | Turns Counting Dial, 10, 6.35Mm, No. Of Turns:10Turns, Shaft Diameter:0.25", Dial Composition:Satin Transparent Anodize, Product Range:15 Series, Accessory Type:Turns Counting Dial, Body Material:Plastic Rohs Compliant: Yes |Vishay 15A11B10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.4800 / $56.7400 | Buy Now |
DISTI #
20M1641
|
Avnet Americas | 015-1-11 - Bulk (Alt: 20M1641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 421 Partner Stock |
|
$45.2800 / $56.7400 | Buy Now |
DISTI #
15A11B10
|
Avnet Americas | 015-1-11 - Boxed Product (Development Kits) (Alt: 15A11B10) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$39.3268 / $41.8041 | Buy Now |
DISTI #
594-15111
|
Mouser Electronics | Knobs & Dials 10TURNS REC DIAL 3DIGIT 1/4" SHAFT RoHS: Compliant | 123 |
|
$42.2100 / $54.1400 | Buy Now |
|
Future Electronics | Res POT 10Turns 6.35mm (25.4 x 49.53mm) Screw Mount RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$40.9900 / $42.0000 | Buy Now |
DISTI #
15A11B10
|
TTI | Knobs & Dials 10TURNS REC DIAL 3DIGIT 1/4" SHAFT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 46 In Stock |
|
$41.7900 / $53.6000 | Buy Now |
DISTI #
G-15-1-11
|
TME | Precise knob, with counting dial, Shaft d: 6.35mm, Shaft: smooth Min Qty: 1 | 25 |
|
$51.5300 / $65.7600 | Buy Now |
DISTI #
15A11B10
|
Avnet Abacus | 015-1-11 (Alt: 15A11B10) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIAL SQUARE SPECTROL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 236 |
|
$85.5000 / $91.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy