Part Details for 15A-ST-PE-30 by Excelta Corporation
Results Overview of 15A-ST-PE-30 by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15A-ST-PE-30 Information
15A-ST-PE-30 by Excelta Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 15A-ST-PE-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0709
|
Newark | Tweezers - Stripping 30 Awg - Angulated - Carbon Steel Rohs Compliant: Na |Excelta 15A-ST-PE-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4700 / $244.7800 | Buy Now |
|
Onlinecomponents.com | Tweezers - Stripping 30 AWG - Angulated - Carbon Steel RoHS: Compliant | 0 |
|
$169.6300 / $177.5000 | Buy Now |
DISTI #
352TW0015
|
Techni-Tool, Inc. | Excelta 15A-ST-PE-30 Tweezers, Stripping 30 AWG, Angulated, Carbon Steel, 4.5" OAL | 1 |
|
$168.6300 | Buy Now |
DISTI #
352TW0015
|
TestEquity LLC | Excelta 15A-ST-PE-30 Tweezers, Stripping 30 AWG, Angulated, Carbon Steel, 4.5" OAL | 1 |
|
$168.6300 | Buy Now |