Part Details for 15A/A24R12 by Reliability Power Inc
Overview of 15A/A24R12 by Reliability Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A/A24R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 15A/A24R12
15A/A24R12 CAD Models
15A/A24R12 Part Data Attributes:
|
15A/A24R12
Reliability Power Inc
Buy Now
Datasheet
|
Compare Parts:
15A/A24R12
Reliability Power Inc
Analog Circuit, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABILITY POWER INC | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | OTHER |