Part Details for 15TP551N by SEMITEC Corporation
Overview of 15TP551N by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15TP551N
15TP551N CAD Models
15TP551N Part Data Attributes
|
15TP551N
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
15TP551N
SEMITEC Corporation
Optoelectronic Device, TO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | TO-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |