Part Details for 15TB24F by Marathon Special Products
Overview of 15TB24F by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for 15TB24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8141
|
Newark | Navy Class Terminal Block |Marathon Special Products 15TB24F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.6800 | Buy Now |
DISTI #
70619254
|
RS | Terminal Block, Navy class,24P,30A,600V AC/DC, Double Row, Front Connection | Marathon Special Products 15TB24F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$247.1300 | RFQ |
|
Onlinecomponents.com | Terminal Block - Navy class - 24P - 30A - 600V AC/DC - Double Row - Front Connection. RoHS: Compliant |
8 In Stock |
|
$215.9000 / $253.7700 | Buy Now |
|
Master Electronics | Terminal Block - Navy class - 24P - 30A - 600V AC/DC - Double Row - Front Connection. RoHS: Compliant |
8 In Stock |
|
$215.9000 / $253.7700 | Buy Now |
Part Details for 15TB24F
15TB24F CAD Models
15TB24F Part Data Attributes
|
15TB24F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
15TB24F
Marathon Special Products
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | STUD MOUNT | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |