Part Details for 15SH-A-15-TS-SMT by Adam Technologies Inc
Overview of 15SH-A-15-TS-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15SH-A-15-TS-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-15SH-A-15-TS-SMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.50MM RoHS: Compliant | 0 |
|
$0.7790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.9140 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.50mm RoHS: Compliant | 0 |
|
$0.7940 / $2.1740 | Buy Now |
Part Details for 15SH-A-15-TS-SMT
15SH-A-15-TS-SMT CAD Models
15SH-A-15-TS-SMT Part Data Attributes
|
15SH-A-15-TS-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
15SH-A-15-TS-SMT
Adam Technologies Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.145 inch | |
Body Depth | 0.196 inch | |
Body Length | 1.003 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for 15SH-A-15-TS-SMT
This table gives cross-reference parts and alternative options found for 15SH-A-15-TS-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SH-A-15-TS-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0056D-92-S3-10-3.0/2.6 | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 15SH-A-15-TS-SMT vs 0056D-92-S3-10-3.0/2.6 |
150G1-R15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 15SH-A-15-TS-SMT vs 150G1-R15 |
1862251392 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 15SH-A-15-TS-SMT vs 1862251392 |
A1501WR0-15P | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 15SH-A-15-TS-SMT vs A1501WR0-15P |
15SH-A-15-TR-SMT | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 15SH-A-15-TS-SMT vs 15SH-A-15-TR-SMT |
850-80-015-30-135101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 15SH-A-15-TS-SMT vs 850-80-015-30-135101 |
0056D-92-S1-10-3.0/2.6 | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 15SH-A-15-TS-SMT vs 0056D-92-S1-10-3.0/2.6 |
350-10-115-01-714101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 15SH-A-15-TS-SMT vs 350-10-115-01-714101 |
350-80-115-01-609101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 15SH-A-15-TS-SMT vs 350-80-115-01-609101 |
3162-3-215-17 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 15SH-A-15-TS-SMT vs 3162-3-215-17 |