Part Details for 15PB33 by Honeywell Sensing and Control
Overview of 15PB33 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15PB33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-15PB33
|
Mouser Electronics | Pushbutton Switches SEALED OI | 0 |
|
$555.3200 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 30VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$467.0500 / $1,137.1000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 30VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$467.0500 / $1,137.1000 | Buy Now |