Part Details for 15MQ040 by Vishay Semiconductors
Overview of 15MQ040 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 15MQ040
15MQ040 CAD Models
15MQ040 Part Data Attributes
|
15MQ040
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
15MQ040
Vishay Semiconductors
DIODE 1.7 A, 40 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 64 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15MQ040
This table gives cross-reference parts and alternative options found for 15MQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15MQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040 vs VS-15MQ040NTRPBF |
VS-15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040 vs VS-15MQ040NPBF |
15MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040 vs 15MQ040NTRPBF |
15MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15MQ040 vs 15MQ040N-GT3 |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040 vs 15MQ040N |
15MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15MQ040 vs 15MQ040N-G |
15MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040 vs 15MQ040NTR |
15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040 vs 15MQ040NPBF |