Part Details for 15M-002.5-16F by Aries Electronics Inc
Overview of 15M-002.5-16F by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Part Details for 15M-002.5-16F
15M-002.5-16F CAD Models
15M-002.5-16F Part Data Attributes
|
15M-002.5-16F
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
15M-002.5-16F
Aries Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 15 CONTACT; HEADER: NYLON, 94-HB; D-SUBMINIATURE: THERMOPLASTIC, 94V-0, CABLE, 28 AWG, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |