Part Details for 15LR260SU by Littelfuse Inc
Overview of 15LR260SU by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 15LR260SU
15LR260SU CAD Models
15LR260SU Part Data Attributes
|
15LR260SU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15LR260SU
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.02-0.063 | |
Manufacturer Series | LR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |