There are no models available for this part yet.
Overview of 15KPA17A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 15KPA17A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC1094
|
Newark | Tvs Diode, 15Kw, 17V, Unidir, P600, Product Range:15Kpa Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:17V, Clamping Voltage Vc Max:29.3V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:18.99V, Rohs Compliant: Yes |Littelfuse 15KPA17A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$5.3500 / $7.5000 | Buy Now | |
DISTI #
15KPA17ACT-ND
|
DigiKey | TVS DIODE 17VWM 29.3VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$3.9375 / $7.7300 | Buy Now | |
DISTI #
576-15KPA17A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 301 |
|
$4.3300 / $7.5800 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.8048 / $7.3920 | Buy Now | ||
Quest Components | 5 |
|
$4.9500 / $9.9000 | Buy Now | |||
DISTI #
15KPA17A
|
TTI | ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$5.2500 / $5.3600 | Buy Now | |
Chip-Germany GmbH | RoHS: Not Compliant | 28 |
|
RFQ | |||
LCSC | 29.3V 18.99V 17V Plugin ESD and Surge Protection (TVS/ESD) ROHS | 5 |
|
$4.6037 / $5.9226 | Buy Now |
CAD Models for 15KPA17A by Littelfuse Inc
Part Data Attributes for 15KPA17A by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE P600
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
20.79 V
|
Breakdown Voltage-Min
|
18.99 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
29.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|