15KPA100CA
Description: Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN

Overview of 15KPA100CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15KPA100CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01P9677
Newark Tvs Diode, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:161.3V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:111.7V, Maximum Breakdown Voltage:122.3V Rohs Compliant: Yes |Littelfuse 15KPA100CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $5.7200
  • 1,600 $5.3800
  • 2,400 $5.1300
$5.1300 / $5.7200 Buy Now
DISTI # 75R0265
Newark Tvs Diode, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:161.3V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:111.7V, Maximum Breakdown Voltage:122.3V Rohs Compliant: Yes |Littelfuse 15KPA100CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $5.8800
$5.8800 Buy Now
DISTI # 15KPA100CACT-ND
DigiKey TVS DIODE 100VWM 161.3VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 684
In Stock
  • 1 $10.3000
  • 10 $7.7040
  • 100 $5.7641
  • 800 $5.2500
$5.2500 / $10.3000 Buy Now
DISTI # 576-15KPA100CA
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant 404
  • 1 $10.2000
  • 10 $7.7800
  • 100 $5.8300
  • 500 $5.2500
$5.2500 / $10.2000 Buy Now
DISTI # 15KPA100CA
TTI ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $7.2800
  • 1,600 $7.1400
  • 2,400 $7.0000
$7.0000 / $7.2800 Buy Now

CAD Models for 15KPA100CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15KPA100CA by Littelfuse Inc

15KPA100CA
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE P600
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
122.3 V
Breakdown Voltage-Min
111.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
162 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 15KPA100CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
    VS

Related Parts for 15KPA100CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KPA100CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KPA100CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 15KPA100CA would you like to use for your alert(s)?
  • Please alert me when 15KPA100CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KPA100CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KPA100CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KPA100CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KPA100CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KPA100CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: