Part Details for 15KP240CE3 by Microsemi Corporation
Overview of 15KP240CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP240CE3
15KP240CE3 CAD Models
15KP240CE3 Part Data Attributes
|
15KP240CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP240CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 267 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 240 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP240CE3
This table gives cross-reference parts and alternative options found for 15KP240CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP240CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ15KP240CTR | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MQ15KP240CTR |
MV15KP240CAE3 | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MV15KP240CAE3 |
MSP15KP240CE3TR | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MSP15KP240CE3TR |
MSP15KP240CTR | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MSP15KP240CTR |
MX15KP240CTR | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MX15KP240CTR |
MX15KP240CE3 | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MX15KP240CE3 |
MV15KP240C | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MV15KP240C |
MX15KP240CA | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 15KP240CE3 vs MX15KP240CA |
MV15KP240CE3 | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MV15KP240CE3 |
MQ15KP240CE3TR | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP240CE3 vs MQ15KP240CE3TR |