Part Details for 15KP240CA by Continental Device India Ltd
Overview of 15KP240CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP240CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KP240CA-CDI
|
TME | Diode: TVS, 268.1V, 39.3A, bidirectional, R6, 15kW, bulk Min Qty: 1 | 912 |
|
$2.2400 / $3.3600 | Buy Now |
Part Details for 15KP240CA
15KP240CA CAD Models
15KP240CA Part Data Attributes
|
15KP240CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
15KP240CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 268.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 384.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 240 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 240 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP240CA
This table gives cross-reference parts and alternative options found for 15KP240CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP240CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP240CA | Trans Voltage Suppressor Diode, 15000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP240CA vs 15KP240CA |