Part Details for 15KP22A by Microsemi Corporation
Overview of 15KP22A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP22A
15KP22A CAD Models
15KP22A Part Data Attributes
|
15KP22A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP22A
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP22A
This table gives cross-reference parts and alternative options found for 15KP22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP22A vs 15KP22A |
15KS22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP22A vs 15KS22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP22A vs 15KP22A |
15KP22A-2 | Trans Voltage Suppressor Diode, 15000W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 15KP22A vs 15KP22A-2 |
15KP22A | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | Crydom Inc | 15KP22A vs 15KP22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 15KP22A vs 15KP22A |
15KP22AE3 | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP22A vs 15KP22AE3 |
15KPA22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP22A vs 15KPA22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 15KP22A vs 15KP22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP22A vs 15KP22A |