15KP220AE3
Description: Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN

Overview of 15KP220AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 15KP220AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15KP220AE3 by Microsemi Corporation

15KP220AE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
245 V
Breakdown Voltage-Nom
258 V
Case Connection
ISOLATED
Clamping Voltage-Max
356 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
220 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 15KP220AE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for 15KP220AE3

This table gives cross-reference parts and alternative options found for 15KP220AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP220AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KPA220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15KP220AE3 vs 15KPA220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 15KP220AE3 vs 15KP220A
15KS220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 15KP220AE3 vs 15KS220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP220AE3 vs 15KP220A
15KPA220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP220AE3 vs 15KPA220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN MDE Semiconductor Inc 15KP220AE3 vs 15KP220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP220AE3 vs 15KP220A
Part Number Description Manufacturer Compare
15KPA220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP220AE3 vs 15KPA220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP220AE3 vs 15KP220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 15KP220AE3 vs 15KP220A
15KPA220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15KP220AE3 vs 15KPA220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 15KP220AE3 vs 15KP220A
15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP220AE3 vs 15KP220A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP220AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP220AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 15KP220AE3 would you like to use for your alert(s)?
  • Please alert me when 15KP220AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP220AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP220AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP220AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP220AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP220AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: