Part Details for 15KP20CA-2 by Littelfuse Inc
Overview of 15KP20CA-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP20CA-2
15KP20CA-2 CAD Models
15KP20CA-2 Part Data Attributes
|
15KP20CA-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KP20CA-2
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Min | 22.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 15KP20CA-2
This table gives cross-reference parts and alternative options found for 15KP20CA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP20CA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP20CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 15KP20CA-2 vs 15KP20CA |
15KP20CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP20CA-2 vs 15KP20CA |
15KP20CA | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | 15KP20CA-2 vs 15KP20CA |