15KP17A
Description: Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon

Overview of 15KP17A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 15KP17A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15KP17A by International Semiconductor Inc

15KP17A
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
19.9 V
Clamping Voltage-Max
29.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSIP-W2
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
7 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
Reverse Current-Max
5000 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. 15KP17A
    International Semiconductor Inc
    Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for 15KP17A

This table gives cross-reference parts and alternative options found for 15KP17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 15KP17A vs 15KP17A
15KPA17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15KP17A vs 15KPA17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN MDE Semiconductor Inc 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP17A vs 15KP17A
15KS17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 15KP17A vs 15KS17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 15KP17A vs 15KP17A
Part Number Description Manufacturer Compare
15KPA17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP17A vs 15KPA17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc 15KP17A vs 15KP17A
15KPA17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15KP17A vs 15KPA17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 15KP17A vs 15KP17A
15KPA17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors 15KP17A vs 15KPA17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 15KP17A vs 15KP17A
15KP17A Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP17A vs 15KP17A

Related Parts for 15KP17A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP17A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP17A by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 15KP17A would you like to use for your alert(s)?
  • Please alert me when 15KP17A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP17A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP17A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP17A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP17A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP17A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: