Part Details for 15KP160A by Promax-Johnton Electronic Corporation
Overview of 15KP160A by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP160A
15KP160A CAD Models
15KP160A Part Data Attributes:
|
15KP160A
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP160A
Promax-Johnton Electronic Corporation
Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC, P-600, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 205 V | |
Breakdown Voltage-Min | 178 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP160A
This table gives cross-reference parts and alternative options found for 15KP160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KPA160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP160A vs 15KPA160A |
15KS160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP160A vs 15KS160A |
15KP160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 15KP160A vs 15KP160A |
15KP160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP160A vs 15KP160A |
15KP160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP160A vs 15KP160A |
15KPA160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP160A vs 15KPA160A |
15KP160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP160A vs 15KP160A |
15KP160A | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | 15KP160A vs 15KP160A |