Part Details for 15KP100CA-5A by Microsemi Corporation
Overview of 15KP100CA-5A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP100CA-5A
15KP100CA-5A CAD Models
15KP100CA-5A Part Data Attributes
|
15KP100CA-5A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP100CA-5A
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP100CA-5A
This table gives cross-reference parts and alternative options found for 15KP100CA-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP100CA-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP100C-AP | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP100CA-5A vs 15KP100C-AP |
15KP100C-TP | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP100CA-5A vs 15KP100C-TP |
15KP100CA-5AE3 | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 15KP100CA-5A vs 15KP100CA-5AE3 |
15KPA100CE3/TR13 | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Microsemi Corporation | 15KP100CA-5A vs 15KPA100CE3/TR13 |
15KPA100CAE3/TR13 | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Microsemi Corporation | 15KP100CA-5A vs 15KPA100CAE3/TR13 |
15KP100CA-AP | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP100CA-5A vs 15KP100CA-AP |
15KP100CA-BP | Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP100CA-5A vs 15KP100CA-BP |