Part Details for 15HHSC163CL by Dynex Semiconductor
Overview of 15HHSC163CL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15HHSC163CL
15HHSC163CL CAD Models
15HHSC163CL Part Data Attributes
|
15HHSC163CL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
15HHSC163CL
Dynex Semiconductor
Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HSC | |
JESD-30 Code | R-CDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 15HHSC163CL
This table gives cross-reference parts and alternative options found for 15HHSC163CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15HHSC163CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC162DC | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 15HHSC163CL vs 74AC162DC |
M38510/31507BFX | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | 15HHSC163CL vs M38510/31507BFX |
54RHST163CC | Binary Counter, HST/T Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Plessey Semiconductors Ltd | 15HHSC163CL vs 54RHST163CC |
54SHSC161CC | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Plessey Semiconductors Ltd | 15HHSC163CL vs 54SHSC161CC |
SN74LS192FN3 | Decade Counter, | Rochester Electronics LLC | 15HHSC163CL vs SN74LS192FN3 |
SCL4193BE | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | R & E International Inc | 15HHSC163CL vs SCL4193BE |
54QHSC163CD | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Plessey Semiconductors Ltd | 15HHSC163CL vs 54QHSC163CD |
MC14566BCPDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 648-06 | Motorola Mobility LLC | 15HHSC163CL vs MC14566BCPDS |
MM74HCT590N | HCT SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 15HHSC163CL vs MM74HCT590N |
54RHSC163CL | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Plessey Semiconductors Ltd | 15HHSC163CL vs 54RHSC163CL |