Datasheets
15ETH06FPPBF by:

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220, FULL PACK-2

Part Details for 15ETH06FPPBF by International Rectifier

Overview of 15ETH06FPPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 15ETH06FPPBF

15ETH06FPPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

15ETH06FPPBF Part Data Attributes

15ETH06FPPBF International Rectifier
Buy Now Datasheet
Compare Parts:
15ETH06FPPBF International Rectifier Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220, FULL PACK-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application HYPERFAST SOFT RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 180 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

15ETH06FPPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15ETH06FPPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15ETH06FPPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 15ETH06FPPBF would you like to use for your alert(s)?
  • Please alert me when 15ETH06FPPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15ETH06FPPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15ETH06FPPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15ETH06FPPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15ETH06FPPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15ETH06FPPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: