Part Details for 15EH4 by TE Connectivity
Overview of 15EH4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15EH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5060
|
Newark | 15Eh4=F7697 S0 |Corcom Te Connectivity 15EH4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.7100 / $24.5400 | Buy Now |
DISTI #
52K4467
|
Newark | Filter, Emi/Rfi, Iec, 15A, 2Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15EH4 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $18.9600 | Buy Now |
DISTI #
15EH4-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
280 In Stock |
|
$16.9250 / $17.7800 | Buy Now |
DISTI #
6609013-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609013-7) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$15.9772 / $19.2268 | Buy Now |
DISTI #
592-15EH4
|
Mouser Electronics | Power Line Filters 15A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 179 |
|
$16.9200 / $17.7800 | Buy Now |
DISTI #
COR15EH4
|
Heilind Electronics | 6609013-7 15EH4=F7697 S0 | Americas - 0 in Stock |
|
$20.8308 / $21.1563 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount RoHS: Compliant |
49 In Stock 120 On Order |
|
$16.4600 / $26.0600 | Buy Now |
DISTI #
51589102
|
Verical | Power Entry Module 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1518 | Americas - 28 |
|
$23.7629 / $32.6976 | Buy Now |
DISTI #
32032505
|
Verical | Power Entry Module 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$26.7800 | Buy Now |
DISTI #
6609013-7
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$17.1400 / $18.5400 | Buy Now |
Part Details for 15EH4
15EH4 CAD Models
15EH4 Part Data Attributes:
|
15EH4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15EH4
TE Connectivity
10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |