Part Details for 15DF8 by Nihon Inter Electronics Corporation
Overview of 15DF8 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15DF8
15DF8 CAD Models
15DF8 Part Data Attributes
|
15DF8
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
15DF8
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15DF8
This table gives cross-reference parts and alternative options found for 15DF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15DF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLS140 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | 15DF8 vs RLS140 |
B140N | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | 15DF8 vs B140N |
SDR1DSMTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | 15DF8 vs SDR1DSMTXV |
1N5622USX | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, | 15DF8 vs 1N5622USX |
1A1 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | 15DF8 vs 1A1 |
SS5620 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | 15DF8 vs SS5620 |
RS1BW | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon, | 15DF8 vs RS1BW |
MUR170E | Motorola Mobility LLC | Check for Price | 1A, 700V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | 15DF8 vs MUR170E |
B3H9 | Edal Industries Inc | Check for Price | Rectifier Diode, Avalanche, 1 Element, 0.75A, 700V V(RRM), Silicon, | 15DF8 vs B3H9 |
BAV99-TP | Micro Commercial Components | $0.0197 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 15DF8 vs BAV99-TP |