Part Details for 15DF4TA2B1 by Nihon Inter Electronics Corporation
Overview of 15DF4TA2B1 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 15DF4TA2B1
15DF4TA2B1 CAD Models
15DF4TA2B1 Part Data Attributes:
|
15DF4TA2B1
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
15DF4TA2B1
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15DF4TA2B1
This table gives cross-reference parts and alternative options found for 15DF4TA2B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15DF4TA2B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A4-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 15DF4TA2B1 vs 1A4-AP-HF |
SM5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF, A PACKAGE-2 | Microsemi Corporation | 15DF4TA2B1 vs SM5617 |
1N4004SGB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 15DF4TA2B1 vs 1N4004SGB0 |
1N4004SGA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 15DF4TA2B1 vs 1N4004SGA1 |
FR104S | 1A, 400V, SILICON, SIGNAL DIODE, | Surge Components Inc | 15DF4TA2B1 vs FR104S |
FF1004TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 15DF4TA2B1 vs FF1004TR |
JANTXV4M | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 15DF4TA2B1 vs JANTXV4M |
FR104SGP1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 15DF4TA2B1 vs FR104SGP1 |
F1T4GHB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 15DF4TA2B1 vs F1T4GHB0 |
F1T4P0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 15DF4TA2B1 vs F1T4P0G |